
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.197" (5.00mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | €2.51974 | €1,259.87 |
| 1.000 | €2.39312 | €2,393.12 |
| 1.500 | €2.32143 | €3,482.14 |
| 2.500 | €2.23348 | €5,583.70 |
| 3.500 | €2.17696 | €7,619.36 |
| Unit Price without VAT: | €2.51974 |
|---|---|
| Unit Price with VAT: | €3.02369 |

