
0012624 | |
|---|---|
DigiKey Part Number | 5614-0012624-ND 5614-0012624-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0012624 |
Description | UNITRONIC EB CY (TP) 6X2X0,75 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 12 (6 Pair Twisted) Conductor Multi-Pair Cable Blue 19 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 24/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.484" (12.29mm) | |
Shield Type | Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.38000 | €15.38 |
| 5 | €13.72200 | €68.61 |
| 10 | €13.06000 | €130.60 |
| 25 | €12.22480 | €305.62 |
| 50 | €11.62380 | €581.19 |
| 100 | €11.04710 | €1,104.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €7.52310 | €3,761.55 |
| 1.000 | €7.14298 | €7,142.98 |
| Unit Price without VAT: | €15.38000 |
|---|---|
| Unit Price with VAT: | €18.45600 |

