


XPC250300EK | |
|---|---|
DigiKey Part Number | 1829-1085-ND |
Manufacturer | |
Manufacturer Product Number | XPC250300EK |
Description | XPICO 250, EVALUATION KIT, EMBED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | XPC250x xPico® 200 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | XPC250x | |
Note | - | |
RF Type | 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €96.63000 | €96.63 |
| Unit Price without VAT: | €96.63000 |
|---|---|
| Unit Price with VAT: | €115.95600 |

