802.11b/g/n, DHCP, LTE Router Ethernet, LAN, RS-232, RS-485, WAN, Wifi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E213F102S

DigiKey Part Number
1829-E213F102S-ND
Manufacturer
Manufacturer Product Number
E213F102S
Description
ROUTER, E213 WORDLWIDE, LTE-M1/N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2G 802.11b/g/n, DHCP, LTE Router Ethernet, LAN, RS-232, RS-485, WAN, Wifi
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Router
Modulation or Protocol
802.11b/g/n, DHCP, LTE
Frequency
850MHz, 900MHz, 2.4GHz
Applications
General Purpose
Interface
Ethernet, LAN, RS-232, RS-485, WAN, Wifi
Sensitivity
-
Power - Output
-
Data Rate (Max)
300kbps
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€103.97280€5,198.64
Manufacturers Standard Package
Unit Price without VAT:€103.97280
Unit Price with VAT:€124.76736