
A15330-01 | |
|---|---|
DigiKey Part Number | A15330-01-ND |
Manufacturer | |
Manufacturer Product Number | A15330-01 |
Description | THERM PAD 228.6MMX228.6MM GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.100" (2.54mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.15000 | €26.15 |
| 10 | €23.14400 | €231.44 |
| 25 | €22.04320 | €551.08 |
| 50 | €21.24520 | €1,062.26 |
| 100 | €20.47500 | €2,047.50 |
| 250 | €19.49820 | €4,874.55 |
| Unit Price without VAT: | €26.15000 |
|---|---|
| Unit Price with VAT: | €31.38000 |

