A14950-03 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Laird Technologies - Thermal Materials
In Stock: 91
Unit Price: €20.69000
Datasheet
Thermal Pad Blue 228.60mm x 228.60mm Square Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A14950-03

DigiKey Part Number
A14950-03-ND
Manufacturer
Manufacturer Product Number
A14950-03
Description
THERM PAD 228.6MMX228.6MM BLUE
Customer Reference
Detailed Description
Thermal Pad Blue 228.60mm x 228.60mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Obsolete
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.0300" (0.762mm)
Material
Silicone Elastomer
Adhesive
Tacky - One Side
Backing, Carrier
Fiberglass
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
2.8W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes