
A14561-01 | |
|---|---|
DigiKey Part Number | A14561-01-ND |
Manufacturer | |
Manufacturer Product Number | A14561-01 |
Description | THERM PAD 228.6MMX228.6MM BLUE |
Customer Reference | |
Detailed Description | Thermal Pad Blue 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0700" (1.778mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Blue |
Part Status Not For New Designs | Thermal Conductivity 2.8W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | €62.40583 | €748.87 |
| Unit Price without VAT: | €62.40583 |
|---|---|
| Unit Price with VAT: | €74.88700 |

