
A14560-02 | |
|---|---|
DigiKey Part Number | A14560-02-ND |
Manufacturer | |
Manufacturer Product Number | A14560-02 |
Description | THERM PAD 457.2X457.2MM BLUE |
Customer Reference | |
Detailed Description | Thermal Pad Blue 457.20mm x 457.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.0600" (1.524mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €204.89250 | €819.57 |
| Unit Price without VAT: | €204.89250 |
|---|---|
| Unit Price with VAT: | €245.87100 |

