
A14560-01 | |
|---|---|
DigiKey Part Number | 926-1543-ND |
Manufacturer | |
Manufacturer Product Number | A14560-01 |
Description | THERM PAD 228.6MMX228.6MM BLUE |
Customer Reference | |
Detailed Description | Thermal Pad Blue 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0600" (1.524mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €59.64000 | €59.64 |
| 10 | €52.77100 | €527.71 |
| 25 | €51.42600 | €1,285.65 |
| Unit Price without VAT: | €59.64000 |
|---|---|
| Unit Price with VAT: | €71.56800 |

