Thermal Pad Blue 457.20mm x 457.20mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A14559-02

DigiKey Part Number
A14559-02-ND
Manufacturer
Manufacturer Product Number
A14559-02
Description
THERM PAD 457.2X457.2MM BLUE
Customer Reference
Detailed Description
Thermal Pad Blue 457.20mm x 457.20mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Not For New Designs
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
457.20mm x 457.20mm
Thickness
0.0500" (1.270mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
2.8W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4€177.10750€708.43
Unit Price without VAT:€177.10750
Unit Price with VAT:€212.52900