Thermal Pad Blue-Violet 228.60mm x 228.60mm Square Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A14424-01

DigiKey Part Number
A14424-01-ND
Manufacturer
Manufacturer Product Number
A14424-01
Description
THERM PAD 228.6X228.6MM BLU-VIO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue-Violet 228.60mm x 228.60mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.160" (4.06mm)
Material
Silicone Elastomer
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Blue-Violet
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€218.53000€218.53
10€193.33300€1,933.33
25€184.10960€4,602.74
Manufacturers Standard Package
Unit Price without VAT:€218.53000
Unit Price with VAT:€262.23600