
A12623-01 | |
|---|---|
DigiKey Part Number | A12623-01-ND |
Manufacturer | |
Manufacturer Product Number | A12623-01 |
Description | THERM PAD 228.6X228.6MM BLU-VIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue-Violet 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0900" (2.286mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Blue-Violet |
Part Status Active | Thermal Conductivity 3.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €125.08000 | €125.08 |
| 10 | €110.66900 | €1,106.69 |
| 25 | €105.39480 | €2,634.87 |
| 50 | €101.56720 | €5,078.36 |
| Unit Price without VAT: | €125.08000 |
|---|---|
| Unit Price with VAT: | €150.09600 |

