
A12621-15 | |
|---|---|
DigiKey Part Number | A12621-15-ND |
Manufacturer | |
Manufacturer Product Number | A12621-15 |
Description | THERM PAD 457.2X457.2MM BLU-VIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue-Violet 457.20mm x 457.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0700" (1.778mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Blue-Violet |
Part Status Active | Thermal Conductivity 3.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 457.20mm x 457.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €371.17000 | €371.17 |
| 10 | €328.32600 | €3,283.26 |
| 25 | €312.64320 | €7,816.08 |
| Unit Price without VAT: | €371.17000 |
|---|---|
| Unit Price with VAT: | €445.40400 |

