


0C97055502 | |
|---|---|
DigiKey Part Number | 903-1241-ND |
Manufacturer | |
Manufacturer Product Number | 0C97055502 |
Description | RFI FINGERSTOCK BECU UNPLAT ADH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Unplated Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.340" (8.64mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.070" (1.78mm) | |
Material | Beryllium Copper | |
Plating | Unplated | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €187.21000 | €1,872.10 |
| Unit Price without VAT: | €187.21000 |
|---|---|
| Unit Price with VAT: | €224.65200 |

