
0097025102 | |
|---|---|
DigiKey Part Number | 0097025102-ND |
Manufacturer | |
Manufacturer Product Number | 0097025102 |
Description | CSTR,STR,BF |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | - | |
Width | 0.125" (3.18mm) | |
Length | 12.000" (304.80mm) | |
Height | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €10.52820 | €2,105.64 |
| Unit Price without VAT: | €10.52820 |
|---|---|
| Unit Price with VAT: | €12.63384 |

