Similar
Similar

TYS4012470M-10 | |
|---|---|
DigiKey Part Number | 240-2663-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYS4012470M-10 |
Description | FIXED IND 47UH 370MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 370 mA 1.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TYS4012470M-10 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.1Ohm Max |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 350mA | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH44PN470MJ0L | Murata Electronics | 0 | 490-12054-1-ND | €0.32000 | Similar |
| NR4012T470M | Taiyo Yuden | 0 | 587-NR4012T470MCT-ND | €0.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | €0.15754 | €1,417.86 |
| Unit Price without VAT: | €0.15754 |
|---|---|
| Unit Price with VAT: | €0.18905 |



