
TYA40201R0M-10 | |
|---|---|
DigiKey Part Number | 240-TYA40201R0M-10TR-ND - Tape & Reel (TR) 240-TYA40201R0M-10CT-ND - Cut Tape (CT) 240-TYA40201R0M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYA40201R0M-10 |
Description | FIXED IND 1UH 5.8A 28 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 5.8 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 28mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.26700 | €2.67 |
| 100 | €0.21910 | €21.91 |
| 1.000 | €0.18017 | €180.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.16414 | €492.42 |
| 6.000 | €0.15479 | €928.74 |
| 9.000 | €0.14957 | €1,346.13 |
| 15.000 | €0.14325 | €2,148.75 |
| 21.000 | €0.13924 | €2,924.04 |
| 30.000 | €0.13511 | €4,053.30 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

