4.7 µH Shielded Drum Core, Wirewound Inductor 1.8 A 175mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYA40124R7M-10

DigiKey Part Number
240-TYA40124R7M-10TR-ND - Tape & Reel (TR)
240-TYA40124R7M-10CT-ND - Cut Tape (CT)
240-TYA40124R7M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYA40124R7M-10
Description
FIXED IND 4.7UH 1.8A 175 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.8 A 175mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
175mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.065" (1.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.178
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.27500€2.75
100€0.22640€22.64
1.000€0.18622€186.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500€0.16393€737.68
9.000€0.15459€1,391.31
13.500€0.14939€2,016.76
22.500€0.14309€3,219.53
31.500€0.13908€4,381.02
45.000€0.13556€6,100.20
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.39600