
TYA40122R2M-10 | |
|---|---|
DigiKey Part Number | 240-TYA40122R2M-10TR-ND - Tape & Reel (TR) 240-TYA40122R2M-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TYA40122R2M-10 |
Description | FIXED IND 2.2UH 2.5A 90 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.5 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 90mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.065" (1.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.27500 | €2.75 |
| 100 | €0.22640 | €22.64 |
| 1.000 | €0.18622 | €186.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.15763 | €709.33 |
| 9.000 | €0.14865 | €1,337.85 |
| 13.500 | €0.14364 | €1,939.14 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

