
TYA30152R2M-10 | |
|---|---|
DigiKey Part Number | 240-TYA30152R2M-10TR-ND - Tape & Reel (TR) 240-TYA30152R2M-10CT-ND - Cut Tape (CT) 240-TYA30152R2M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYA30152R2M-10 |
Description | FIXED IND 2.2UH 2.2A 95 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 95mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 95mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.065" (1.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.22100 | €2.21 |
| 100 | €0.18150 | €18.15 |
| 1.000 | €0.14927 | €149.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14075 | €281.50 |
| 4.000 | €0.13272 | €530.88 |
| 6.000 | €0.12824 | €769.44 |
| 10.000 | €0.12281 | €1,228.10 |
| 14.000 | €0.11937 | €1,671.18 |
| 20.000 | €0.11582 | €2,316.40 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

