Direct
Similar

MI1206K101R-00 | |
|---|---|
DigiKey Part Number | 240-2205-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MI1206K101R-00 |
Description | FERRITE BEAD 100 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 1.5A 75mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 75mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HI1206N101R-10 | Laird-Signal Integrity Products | 240.222 | 240-2408-1-ND | €0.20000 | Direct |
| BLM31PG121SN1L | Murata Electronics | 122.071 | 490-1056-1-ND | €0.27000 | Similar |



