
IC0603A102R-10 | |
|---|---|
DigiKey Part Number | IC0603A102R-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IC0603A102R-10 |
Description | FIXED IND 1UH 25MA 600 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 25 mA 600mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IC0603A102R-10 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 600mOhm Max |
Series | Q @ Freq 30 @ 10MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 70MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 10 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.04377 | €875.40 |
| Unit Price without VAT: | €0.04377 |
|---|---|
| Unit Price with VAT: | €0.05252 |

