
HZ0603C651R-10 | |
|---|---|
DigiKey Part Number | 240-2381-2-ND - Tape & Reel (TR) 240-2381-1-ND - Cut Tape (CT) 240-2381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ0603C651R-10 |
Description | FERRITE BEAD 650 OHM 0603 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 650 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HZ0603C651R-10 Models |
Category | Current Rating (Max) 300mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 650 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09800 | €0.98 |
| 25 | €0.08520 | €2.13 |
| 50 | €0.07640 | €3.82 |
| 100 | €0.06830 | €6.83 |
| 250 | €0.05860 | €14.65 |
| 500 | €0.05192 | €25.96 |
| 1.000 | €0.04573 | €45.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03463 | €138.52 |
| 8.000 | €0.03049 | €243.92 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |



