HZ0603A222R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 52.205
Unit Price: €0.23000
Datasheet
2.2 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 100mA 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZ0603A222R-00

DigiKey Part Number
240-2208-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HZ0603A222R-00
Description
FERRITE BEAD 2.2 KOHM 0603 1LN
Customer Reference
Detailed Description
2.2 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 100mA 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
1.5Ohm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.032" (0.80mm)
Impedance @ Frequency
2.2 kOhms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HZ0603A222R-10Laird-Signal Integrity Products52.205240-2377-1-ND€0.23000Direct
Obsolete
This product is no longer manufactured. View Substitutes