
HI2220P271R-10 | |
|---|---|
DigiKey Part Number | 240-HI2220P271R-10TR-ND - Tape & Reel (TR) 240-HI2220P271R-10CT-ND - Cut Tape (CT) 240-HI2220P271R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI2220P271R-10 |
Description | FERRITE BEAD 270 OHM 2220 1LN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 4A 35mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 4A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 35mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2220 (5650 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.136" (3.45mm) |
Number of Lines 1 | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Impedance @ Frequency 270 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.60000 | €1.60 |
| 10 | €1.11100 | €11.11 |
| 25 | €0.95000 | €23.75 |
| 50 | €0.83980 | €41.99 |
| 100 | €0.73700 | €73.70 |
| 250 | €0.64092 | €160.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.52365 | €1,047.30 |
| Unit Price without VAT: | €1.60000 |
|---|---|
| Unit Price with VAT: | €1.92000 |


