Image for HFA259131-0A0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFA259131-0A0

DigiKey Part Number
HFA259131-0A0-ND
Manufacturer
Manufacturer Product Number
HFA259131-0A0
Description
FERRITE CORE 250 OHM HINGED 13MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 250Ohm @ 300MHz ID 0.512" Dia (13.00mm) OD 1.166" W x 1.142" H (29.62mm x 29.00mm) Length 1.280" (32.50mm)
Datasheet
 Datasheet
EDA/CAD Models
HFA259131-0A0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
250Ohm @ 300MHz
Manufacturer
Laird-Signal Integrity Products
Material
HF
Series
Inner Dimension
0.512" Dia (13.00mm)
Packaging
Bulk
Outer Dimension
1.166" W x 1.142" H (29.62mm x 29.00mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
1.280" (32.50mm)
Design
Hinged (Snap On)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144€4.40861€634.84
Unit Price without VAT:€4.40861
Unit Price with VAT:€5.29033