
DA1206C121R-10 | |
|---|---|
DigiKey Part Number | 240-2480-2-ND - Tape & Reel (TR) 240-2480-1-ND - Cut Tape (CT) 240-2480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA1206C121R-10 |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 4 Power, Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 300mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DA1206C121R-10 Models |
Category | Current Rating (Max) 300mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric), Array, 8 PC Pad |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 4 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.08000 | €2.08 |
| 10 | €1.44100 | €14.41 |
| 25 | €1.22920 | €30.73 |
| 50 | €1.08340 | €54.17 |
| 100 | €0.94800 | €94.80 |
| 250 | €0.87176 | €217.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.71222 | €2,136.66 |
| Unit Price without VAT: | €2.08000 |
|---|---|
| Unit Price with VAT: | €2.49600 |


