
CMX1616X282B-10 | |
|---|---|
DigiKey Part Number | 240-3051-ND |
Manufacturer | |
Manufacturer Product Number | CMX1616X282B-10 |
Description | CMC 2.816MH 14A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.816 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 14A DCR 11mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMX1616X282B-10 Models |
Category | Current Rating (Max) 14A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 11mOhm |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.654" L x 1.575" W (42.00mm x 40.00mm) |
Number of Lines 2 | Height (Max) 0.610" (15.50mm) |
Inductance @ Frequency 2.816 mH @ 100 kHz | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.56000 | €10.56 |
| 10 | €8.68300 | €86.83 |
| 25 | €8.03400 | €200.85 |
| 50 | €7.57600 | €378.80 |
| 240 | €6.63550 | €1,592.52 |
| 480 | €6.34131 | €3,043.83 |
| Unit Price without VAT: | €10.56000 |
|---|---|
| Unit Price with VAT: | €12.67200 |

