Clip Together (Order Qty 2=1 Assembly) Free Hanging Ferrite Core 280Ohm @ 100MHz ID 2.050" W x 0.033" H (52.07mm x 0.84mm) OD 2.500" W x 0.250" H (63.50mm x 6.35mm) Length 1.125" (28.58mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28S2001-0M0

DigiKey Part Number
240-2096-ND
Manufacturer
Manufacturer Product Number
28S2001-0M0
Description
FERRITE CORE 280 OHM CLIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clip Together (Order Qty 2=1 Assembly) Free Hanging Ferrite Core 280Ohm @ 100MHz ID 2.050" W x 0.033" H (52.07mm x 0.84mm) OD 2.500" W x 0.250" H (63.50mm x 6.35mm) Length 1.125" (28.58mm)
Datasheet
 Datasheet
EDA/CAD Models
28S2001-0M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
280Ohm @ 100MHz
Manufacturer
Laird-Signal Integrity Products
Material
28
Series
Inner Dimension
2.050" W x 0.033" H (52.07mm x 0.84mm)
Packaging
Tray
Outer Dimension
2.500" W x 0.250" H (63.50mm x 6.35mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Flat
Length
1.125" (28.58mm)
Design
Clip Together (Order Qty 2=1 Assembly)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.087
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€4.73000€4.73
10€3.22100€32.21
25€2.72320€68.08
50€2.37760€118.88
240€1.85421€445.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.73000
Unit Price with VAT:€5.67600