
XE-5543-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5543-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5543-001 |
Description | IEC J, 4MM X 40MM, STAINLESS TUB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) J-Type Thermocouple Immersion / Penetration, Rounded -76 ~ 662°F (-60 ~ 350°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Labfacility Ltd | Probe Temperature Range -76 ~ 662°F (-60 ~ 350°C) |
Packaging Bag | Cable Length 78.740" (2000.00mm) |
Part Status Active | Cable Insulation Fiberglass |
Type J-Type Thermocouple | Probe Material Stainless Steel |
Usage Air, Gas, Gel, Liquid, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.37000 | €42.37 |
| 5 | €40.44600 | €202.23 |
| 10 | €39.64600 | €396.46 |
| 25 | €38.61080 | €965.27 |
| 50 | €37.84620 | €1,892.31 |
| 100 | €37.09600 | €3,709.60 |
| Unit Price without VAT: | €42.37000 |
|---|---|
| Unit Price with VAT: | €50.84400 |

