
XE-5539-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5539-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5539-001 |
Description | IEC TYPE K 3.18X25MM THERMOCOUPL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Labfacility Ltd | Probe Temperature Range 104 ~ 2012°F (40 ~ 1100°C) |
Series | Cable Length 39.370" (1000.00mm) |
Packaging Bag | Cable Insulation Perfluoroalkyl |
Part Status Active | Probe Length 9.843" (250.00mm) |
Type K-Type Thermocouple | Probe Material Stainless Steel |
Usage Air, Gas, Gel, Liquid, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.18000 | €42.18 |
| 5 | €40.26400 | €201.32 |
| 10 | €39.46800 | €394.68 |
| 25 | €38.43680 | €960.92 |
| 50 | €37.67540 | €1,883.77 |
| 100 | €36.92870 | €3,692.87 |
| Unit Price without VAT: | €42.18000 |
|---|---|
| Unit Price with VAT: | €50.61600 |

