
XE-3681-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3681-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3681-001 |
Description | PT100 CLASS B SENSOR 3X100MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 200°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 200°C |
Manufacturer Labfacility Ltd | Length - Lead Wire 3.281' (1m) |
Series | Conductor Type 4 Conductor System |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Diameter - Protective Tube 4mm |
Element Type Pt100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €56.03000 | €56.03 |
| 5 | €51.78600 | €258.93 |
| 10 | €50.20700 | €502.07 |
| 25 | €48.31800 | €1,207.95 |
| 50 | €47.02540 | €2,351.27 |
| 100 | €45.83920 | €4,583.92 |
| Unit Price without VAT: | €56.03000 |
|---|---|
| Unit Price with VAT: | €67.23600 |

