Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855SIG-40

DigiKey Part Number
5073-TRD855SIG-40-ND
Manufacturer
Manufacturer Product Number
TRD855SIG-40
Description
CABLE RJ45/RJ45 CAT5E IND 40'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
40.00' (12.19m)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€152.77000€152.77
10€129.87200€1,298.72
25€121.75000€3,043.75
50€115.94760€5,797.38
Manufacturers Standard Package
Unit Price without VAT:€152.77000
Unit Price with VAT:€183.32400