
TRD815SZRA2RD-20 | |
|---|---|
DigiKey Part Number | 5073-TRD815SZRA2RD-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SZRA2RD-20 |
Description | C5E LSZ FTP STR-UP RED 20F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Up | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €89.16000 | €89.16 |
| Unit Price without VAT: | €89.16000 |
|---|---|
| Unit Price with VAT: | €106.99200 |

