Parametric Equivalent

TRD695ZRA6BLK-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695ZRA6BLK-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ZRA6BLK-3 |
Description | C6 LSZ UTP STR-LFT BLK 3F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Left, 90° | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA6BLK-3 | L-com | 0 | 5073-TRD695RA6BLK-3-ND | €26.81000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.53000 | €35.53 |
| Unit Price without VAT: | €35.53000 |
|---|---|
| Unit Price with VAT: | €42.63600 |


