Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ZRA2RD-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695ZRA2RD-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ZRA2RD-10 |
Description | C6 LSZ UTP STR-UP RED 10F |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Up | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |




