Parametric Equivalent
Parametric Equivalent

TRD695Y-100 | |
|---|---|
DigiKey Part Number | 5073-TRD695Y-100-ND |
Manufacturer | |
Manufacturer Product Number | TRD695Y-100 |
Description | CBL RJ45/RJ45 CAT6 YELLOW 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €126.21000 | €126.21 |
| Unit Price without VAT: | €126.21000 |
|---|---|
| Unit Price with VAT: | €151.45200 |



