Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695WHT-14 | |
|---|---|
DigiKey Part Number | 5073-TRD695WHT-14-ND |
Manufacturer | |
Manufacturer Product Number | TRD695WHT-14 |
Description | CBL RJ45/RJ45 CAT6 WHITE 14FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 14.00' (4.27m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8896-14 | Cinch Connectivity Solutions | 0 | 116-73-8896-14-ND | €5.31643 | Parametric Equivalent |
| MP-64RJ45UNNW-014 | Amphenol Cables on Demand | 3 | MP-64RJ45UNNW-014-ND | €10.84000 | Parametric Equivalent |
| N201-014-WH | Eaton Tripp Lite | 0 | TL969-ND | €7.90000 | Parametric Equivalent |
| N6PATCH14WH | StarTech.com | 10 | 5214-N6PATCH14WH-ND | €8.75000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.29000 | €43.29 |
| Unit Price without VAT: | €43.29000 |
|---|---|
| Unit Price with VAT: | €51.94800 |





