TRD695RA9RD-25 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: €86.53000
Datasheet
Modular Cable Plug, Angled Left, 90° to Plug Angled Left, 90° 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695RA9RD-25

DigiKey Part Number
5073-TRD695RA9RD-25-ND
Manufacturer
Manufacturer Product Number
TRD695RA9RD-25
Description
C6 PVC UTP LFT-LFT RED 25F
Customer Reference
Detailed Description
Modular Cable Plug, Angled Left, 90° to Plug Angled Left, 90° 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug, Angled Left, 90° to Plug Angled Left, 90°
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Unshielded
Color
Red
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes