Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695AHFP-BLK-150 | |
|---|---|
DigiKey Part Number | 5073-TRD695AHFP-BLK-150-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AHFP-BLK-150 |
Description | RJ45 C6A SF/UTP 26STR PUR BLK HI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 150.00' (45.72m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD623APDS-BLK-150F | L-com | 0 | 5073-TRD623APDS-BLK-150F-ND | €266.51000 | Parametric Equivalent |
| TRD624AHFO-BLK-150F | L-com | 0 | 5073-TRD624AHFO-BLK-150F-ND | €490.38000 | Parametric Equivalent |
| TRD624HDBT-BLK-150F | L-com | 0 | 5073-TRD624HDBT-BLK-150F-ND | €388.71000 | Parametric Equivalent |
| TRD695AZHF-BLK-150 | L-com | 0 | 5073-TRD695AZHF-BLK-150-ND | €195.93000 | Parametric Equivalent |
| STP6X45MBL | Panduit Corp | 0 | 298-19429-ND | €158.95600 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €608.70000 | €608.70 |
| Unit Price without VAT: | €608.70000 |
|---|---|
| Unit Price with VAT: | €730.44000 |






