Ozone (O3) Sensor 0 V ~ 10 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRAQ-G213

DigiKey Part Number
5073-SRAQ-G213-ND
Manufacturer
Manufacturer Product Number
SRAQ-G213
Description
OZONE TRANSMITTER WITH COVER, 10
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ozone (O3) Sensor 0 V ~ 10 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Ozone (O3)
Oxygen Range
2500 mbar ~ 25 bar
Accuracy
-
Output
0 V ~ 10 V
Operating Temperature
-10°C ~ 50°C
Voltage - Supply
23.8V ~ 24.2V
Current - Supply
150mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 14
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€164.51000€164.51
Manufacturers Standard Package
Unit Price without VAT:€164.51000
Unit Price with VAT:€197.41200