
SFODBIFLC-FSC-03 | |
|---|---|
DigiKey Part Number | 5073-SFODBIFLC-FSC-03-ND |
Manufacturer | |
Manufacturer Product Number | SFODBIFLC-FSC-03 |
Description | FLEX(LC-SC) BI SNG ZIP YLW 3M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To SC/PC Duplex 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC/PC Duplex | |
2nd Connector | SC/PC Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Singlemode, Duplex, OS1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €94.41000 | €94.41 |
| Unit Price without VAT: | €94.41000 |
|---|---|
| Unit Price with VAT: | €113.29200 |

