
RE05U-MM | |
|---|---|
DigiKey Part Number | 5073-RE05U-MM-ND |
Manufacturer | |
Manufacturer Product Number | RE05U-MM |
Description | REANT OMNI 2.4GHZ 5DBI MAGMNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight MMCX Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5dBi | |
Features | Cable - 1.2192m | |
Termination | MMCX | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.800" (147.32mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.19000 | €9.19 |
| 10 | €7.18300 | €71.83 |
| 25 | €6.68280 | €167.07 |
| 100 | €6.13230 | €613.23 |
| 250 | €5.86988 | €1,467.47 |
| 500 | €5.71168 | €2,855.84 |
| 1.000 | €5.58151 | €5,581.51 |
| Unit Price without VAT: | €9.19000 |
|---|---|
| Unit Price with VAT: | €11.02800 |

