Network Switch - Unmanaged 4 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT-GSD-604HP

DigiKey Part Number
5073-PT-GSD-604HP-ND
Manufacturer
Manufacturer Product Number
PT-GSD-604HP
Description
4-PORT 10/100/1000T POE+
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 4 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
4
Copper Ports
4
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
4
Connector Type
RJ45
Voltage - Input
54V
Ingress Protection
-
Mounting Type
Desktop
Operating Temperature
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€152.61000€152.61
Manufacturers Standard Package
Unit Price without VAT:€152.61000
Unit Price with VAT:€183.13200