Aluminum Cover Plate 3.430" Dia x 0.710" H (87.12mm x 18.03mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBPC-V4

DigiKey Part Number
5073-NBPC-V4-ND
Manufacturer
Manufacturer Product Number
NBPC-V4
Description
ALUMINUM VENT - LOUVERED ALUMINU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Cover Plate 3.430" Dia x 0.710" H (87.12mm x 18.03mm) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Cover Plate
Features
-
For Use With/Related Products
Enclosures
Size / Dimension
3.430" Dia x 0.710" H (87.12mm x 18.03mm)
Color
Silver
Material
Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 26
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€32.68000€32.68
Manufacturers Standard Package
Unit Price without VAT:€32.68000
Unit Price with VAT:€39.21600