Enclosure Plastic, Polycarbonate (PC) Black, Clear Cover/Door Hinged Door, Lid 12.500" L x 10.500" W (317.50mm x 266.70mm) X 6.850" (173.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBBWPC121006-000DR

DigiKey Part Number
5073-NBBWPC121006-000DR-ND
Manufacturer
Manufacturer Product Number
NBBWPC121006-000DR
Description
ENCL PC WNDW 12X10X06" W/DIN RAI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Black, Clear Cover/Door Hinged Door, Lid 12.500" L x 10.500" W (317.50mm x 266.70mm) X 6.850" (173.99mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
6.850" (173.99mm)
Mfr
Area (L x W)
131in² (845cm²)
Packaging
Bag
Design
Hinged Door, Lid
Part Status
Active
Material
Container Type
Enclosure
Color
Black, Clear Cover/Door
Size / Dimension
12.500" L x 10.500" W (317.50mm x 266.70mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 18
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€156.80000€156.80
Manufacturers Standard Package
Unit Price without VAT:€156.80000
Unit Price with VAT:€188.16000