
N520P-L520R-20-1F | |
|---|---|
DigiKey Part Number | 5073-N520P-L520R-20-1F-ND |
Manufacturer | |
Manufacturer Product Number | N520P-L520R-20-1F |
Description | N5-20P - L5-20R LCK POWER CORD, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA N5-20P To NEMA L5-20R SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer L-com | Wire Gauge 12 AWG |
Packaging Bag | Shielding Unshielded |
Part Status Active | Length 1.00' (304.8mm) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA N5-20P | Voltage Rating 125V |
2nd Connector NEMA L5-20R | Current Rating (Amps) 20A |
Number of Conductors 3 | Operating Temperature 105°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.03000 | €18.03 |
| Unit Price without VAT: | €18.03000 |
|---|---|
| Unit Price with VAT: | €21.63600 |

