
MJS110C5E-BLK | |
|---|---|
DigiKey Part Number | 5073-MJS110C5E-BLK-ND |
Manufacturer | |
Manufacturer Product Number | MJS110C5E-BLK |
Description | JACK CAT5E RJ45/110 BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | Cat5e | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.80000 | €7.80 |
| 10 | €6.62400 | €66.24 |
| 25 | €6.20880 | €155.22 |
| 50 | €5.91220 | €295.61 |
| 100 | €5.63000 | €563.00 |
| 250 | €5.27760 | €1,319.40 |
| 500 | €5.02588 | €2,512.94 |
| 1.000 | €4.78626 | €4,786.26 |
| Unit Price without VAT: | €7.80000 |
|---|---|
| Unit Price with VAT: | €9.36000 |

