
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 8 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Plastic | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €82.32000 | €82.32 |
| 10 | €68.85200 | €688.52 |
| 25 | €65.48880 | €1,637.22 |
| 100 | €61.79340 | €6,179.34 |
| Unit Price without VAT: | €82.32000 |
|---|---|
| Unit Price with VAT: | €98.78400 |

