
LCCN310-06581 | |
|---|---|
DigiKey Part Number | 5073-LCCN310-06581-ND |
Manufacturer | |
Manufacturer Product Number | LCCN310-06581 |
Description | TRB JACK CONNECTOR WITH GROUND L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TRB Connector Jack, Female Socket Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 500 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 5000 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.69000 | €37.69 |
| 10 | €30.82600 | €308.26 |
| 25 | €29.10960 | €727.74 |
| 100 | €27.22370 | €2,722.37 |
| 250 | €26.32488 | €6,581.22 |
| Unit Price without VAT: | €37.69000 |
|---|---|
| Unit Price with VAT: | €45.22800 |

